Taiwan SemiconductorTS79L05CT A3Linear Regulators
Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -5 | |
| 0.1 | |
| -35 | |
| 150mV | |
| 60mV | |
| 6 | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 4.8 |
| Package Width | 3.68 |
| Package Length | 4.8 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

