Taiwan SemiconductorTS7905ACI C0Linear Regulators
Standard Regulator Neg -5V 1A 3-Pin(3+Tab) ITO-220 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±2 | |
| Fixed | |
| -5 | |
| 1 | |
| -35 | |
| 100mV | |
| 100mV | |
| 8 | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.07(Max) |
| Package Width | 4.8(Max) |
| Package Length | 10.36(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | ITO-220 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

