Taiwan SemiconductorTS78L05CT A3Linear Regulators
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 35 | |
| 150mV | |
| 60mV | |
| 6 | |
| 230°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 150 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 4.7(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Never worry about components not turning off and on due to lack of voltage with this standard TS78L05CT A3 linear regulator from Taiwan Semiconductor. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.7@100mA V. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which does not exceed 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 60mV and line regulation of 150mV. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 150 °C. Its polarity is positive.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

