Taiwan SemiconductorTS78L05CT B0Linear Regulators
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 35 | |
| 150mV | |
| 60mV | |
| 6 | |
| 230°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 4.7(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

