Taiwan SemiconductorTS78L05AIY RMGLinear Regulators
Standard Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 T/R
| Supplier Unconfirmed | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 0.15 | |
| 35 | |
| 150mV | |
| 60mV | |
| 6 | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| 0 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

