Taiwan SemiconductorTS6K80 D3GBridge Rectifiers
Diode Rectifier Bridge Single 800V 6A 4-Pin TS4K Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 6 | |
| 560 | |
| 150 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.3(Max) |
| Package Width | 4.8(Max) |
| Package Length | 25.3(Max) |
| PCB changed | 4 |
| Supplier Package | TS4K |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

