VishayTS63Y104KT20

Res Cermet Trimmer 100K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 6.7 X 8mm) Gull Wing SMD Tube

Infrequently adjust the resistor value for your circuit with this TS63Y104KT20 potentiometer from Vishay. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C. The TS63Y104KT20 part has a gull wing termination style. This device utilizes cermet technology. This product is 6.85 mm long, 8 mm tall and 6.7 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.452
    1. 1+$2.452
    2. 1000+$2.428
    3. 2500+$2.403
    4. 5000+$2.379
    5. 10000+$2.356
    6. 25000+$2.145
    7. 50000+$2.138

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.