VishayTS63Y102KT20
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm (6.85 X 6.7 X 8mm) Gull Wing SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1K | |
| 10% | |
| 250 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 155 | |
| ±100 | |
| Lin | |
| Gull Wing | |
| Top | |
| 1.8 | |
| 14(Elec)|15(Mech) | |
| 1 | |
| 5040 | |
| 200 | |
| 14 | |
| 5400 | |
| 200 | |
| 15 | |
| Tube | |
| Square | |
| 6.85 | |
| 6.7 | |
| 8 | |
| 0.5 | |
| Surface Mount |
Apply this TS63Y102KT20 potentiometer from Vishay to infrequently adjust the resistance value for your circuit. This product has a resistance value of 1K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The TS63Y102KT20 part has a gull wing termination style. This device utilizes cermet technology. This product is 6.85 mm long, 8 mm tall and 6.7 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

