knitter-switchTS61N-RASwitch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.6N Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| SPST | |
| Round Button | |
| N.O. | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 200000 | |
| 1.6 | |
| Brown | |
| 0.8 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 2 | |
| 3.5 | |
| 4.5 | |
| Thermoplastic Nylon | |
| Right Angle | |
| -40 | |
| 85 | |
| 7.4 | |
| 6.55 | |
| 7.2 | |
| 8.5 | |
| 7.15 | |
| 7.2 | |
| Silver Clad | |
| Phosphor Bronze | |
| Thermoplastic Nylon/N/A |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

