Triune SystemsTS61001-MQFNRGate and Power Drivers
Driver 1-OUT High Side/Low Side Full Brdg/Half Brdg 28-Pin QFN EP
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Full Bridge|Half Bridge | |
| 1 | |
| Dependent | |
| FET | |
| 1 | |
| 20 | |
| 20 | |
| 50 | |
| TTL | |
| 5 | |
| 8 | |
| 12.5 | |
| 5 | |
| 1.3 | |
| 1.5 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 25 | |
| 25 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

