| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | USB Redriver |
| USB Transceiver | No |
| USB Speed Type | High Speed |
| Maximum Data Rate (Mbps) | 480 |
| Maximum Operating Frequency (MHz) | 650(Typ) |
| Protocols Supported | USB 2.0 |
| Interface Type | USB |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Typical Supply Current (mA) | 0.006 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.45(Max) |
| Package Length | 1.85(Max) |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| Pin Count | 10 |
| Lead Shape | No Lead |