| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPDT | |
| SPDT | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 18@2.5V | |
| 8@2.5V | |
| 100(Typ)@5V | |
| Single | |
| Single | |
| 2.25 | |
| 3|5 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.0005@5.5V@-40C to 85C | |
| 50 | |
| 50 | |
| 25@2.25V | |
| 25 to 35 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 2.15(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

