| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SP3T | |
| SP3T | |
| 1 | |
| 1 | |
| 3 | |
| Yes | |
| Non-Inverting | |
| 85@1.8V | |
| 16@1.8V | |
| 73(Typ)@3.3V|75(Typ)@5V | |
| Single | |
| Single | |
| 1.65 | |
| 3.3|5 | |
| 5.5 | |
| 0.000016@5.5V | |
| 0.00005@5.5V | |
| 200 | |
| 200 | |
| 2.5@1.65V | |
| 1 to 5 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 2.4(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

