| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch|Analog Multiplexer | |
| Dual 1:2 | |
| SPDT | |
| 1:2 | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 48.5@1.8V | |
| 11@1.8V | |
| 100(Typ)@2.5V|100(Typ)@5V|105(Typ)@1.8V | |
| Single | |
| Single | |
| 1.65 | |
| 3.3|5 | |
| 5.5 | |
| 0.00001@5.5V | |
| 0.00005@5.5V | |
| 200 | |
| 200 | |
| 2.5@1.65V | |
| 1 to 5 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

