| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPDT | |
| SPDT | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 27@1.95V@-40C to 125C | |
| 16@1.95V@-40C to 125C | |
| 220(Typ)@4.5V | |
| Single | |
| Single | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 0.001@5.5V | |
| 50 | |
| 50 | |
| 140@1.65V | |
| 100 to 150 | |
| Single | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.55(Max) mm |
| Package Length | 2.05(Max) mm |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
