| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.90.65 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Analog Switch |
| Configuration | Dual SPDT |
| Switch Architecture | SPDT |
| Number of Channels per Chip | 2 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 4 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Turn-On Time (ns) | 80@2.5V |
| Maximum Turn-Off Time (ns) | 70@2.5V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 18.3@5V|17.5(Typ)@3.3V|17(Typ)@2.5V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 2.3 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Typical Supply Current (mA) | 0.0002@5.5V |
| Maximum Supply Current (mA) | 0.0013@5.5V |
| Maximum On Resistance (Ohm) | 0.94@2.7V |
| Maximum On Resistance Range (Ohm) | <1 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 10 |
| Lead Shape | Gull-wing |