STMicroelectronicsTS556IDTTRTimers

Standard Timer Dual -40°C 125°C 14-Pin SO T/R

Total In Stock: 22,525 parts

Regional Inventory: 20,025

    Total$0.74Price for 1

    20,025 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Morocco
         
      • Price: $0.7379
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Morocco
      • In Stock: 25 parts
      • Price: $0.7379
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2526+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Morocco
      • In Stock: 20,000 parts
      • Price: $0.6512
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Singapore
      • In Stock: 2,500 parts
      • Price: $0.757

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.