VishayTS53YL504MR10

Res Cermet Trimmer 500K Ohm 20% 0.08W 1(Elec)/1(Mech)Turns 2.5mm (5 X 6.4 X 2.7mm) Gull Wing SMD T/R

Place this TS53YL504MR10 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This part has a power rating of 0.08 W. This product has a resistance value of 500K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with cermet technology. This product is 5 mm long, 2.7 mm tall and 6.4 mm deep. The TS53YL504MR10 part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    16 weeks
    • Price: $1.3911
    1. 500+$1.3911
    2. 1000+$1.3842
    3. 2500+$1.3704
    4. 5000+$1.3567
    5. 10000+$1.3431
    6. 25000+$1.3356
    7. 50000+$1.3201

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.