10-25% Off

VishayTS53YL204MR10

Res Cermet Trimmer 200K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 6.4 X 2.7mm) Gull Wing SMD T/R

Optimize functionality in your circuit by placing this TS53YL204MR10 potentiometer from Vishay at critical points. This product has a resistance value of 200K Ohm. This durable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 5 mm long, 2.7 mm tall and 6.4 mm deep. The TS53YL204MR10 part has a gull wing termination style. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology.

Import TariffMay apply to this part

209 parts: Ships tomorrow

    Total$1.16Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      209
      Country Of origin:
      Czech Republic
         
      • Price: $1.1585
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 209 parts
      • Price: $1.1585

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.