VishayTS53YJ100MR10
Res Cermet Trimmer 10 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10 | |
| 20% | |
| 200 | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 2.5 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 100 | |
| 1 | |
| 270 | |
| 100 | |
| 1 | |
| Tape and Reel | |
| 5 | |
| 5.5 | |
| 2.7 | |
| 0.15 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

