Taiwan SemiconductorTS5205CX550Linear Regulators
LDO Regulator Pos 5V 0.15A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 2.5 | |
| 16 | |
| 0.05@100uA|0.15@50mA|0.25@120mA|0.275@150mA | |
| 0.05% | |
| 0.2% | |
| 0.001 | |
| 220°C/W | |
| Current Limit|Reverse Battery Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

