| EU RoHS | Compliant |
| Part Status | Active |
| HTS | 8473.30.11.40 |
| Automotive | Unknown |
| PPAP | Unknown |
| Module | DRAM Module |
| Subcategory | DDR5 SDRAM |
| Module Density | 32Gbyte |
| Module Type | 288 Long DIMM |
| Number of Chip per Module | 16 |
| Chip Density (bit) | 16G |
| Maximum Clock Rate (MHz) | 5600 |
| Chip Configuration | 2Gx8 |
| Typical Operating Supply Voltage (V) | 1.1 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 95 |
| Supplier Temperature Grade | Extended |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 46 |
| Mounting | Socket |
| Package Height | 31.24 |
| PCB changed | 288 |
| Supplier Package | Long-DIMM |
| Pin Count | 288 |