STMicroelectronicsTS488IQTAudio Amplifiers
Audio Amp Headphone 2-CH Stereo 130W Class-AB 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 1.1 | |
| 0.3%@16Ohm@90mW|0.3%@32Ohm@60mW | |
| Single | |
| 2-Channel Stereo | |
| 4.72V | |
| 20 | |
| 2.2 | |
| 3|5 | |
| 5.5 | |
| 2.7@5V | |
| 16 | |
| Single | |
| 130x2@16Ohm | |
| 1790 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Do you want a stronger sound? Implement this TS488IQT class D amplifier from STMicroelectronics. Its maximum power dissipation is 1790 mW. It has a maximum load resistance of 32 Ohm. It has a single input signal and a single output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply. Its typical PSRR is 70 dB.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
