STMicroelectronicsTS4871ISTAudio Amplifiers

Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP T/R

Amplify a wide range of sounds with this TS4871IST class D amplifier from STMicroelectronics. It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 75 dB. This device uses a single power supply.

Import TariffMay apply to this part

1,995 parts: Ships tomorrow

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      1995
      Country Of origin:
      China
         
      • Price: $0.4208
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 1,995 parts
      • Price: $0.4208

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.