STMicroelectronicsTS472IQTAudio Amplifiers
Audio Amp Microphone 1-CH Mono Class-AB 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Microphone | |
Class-AB | |
0.1% | |
Differential | |
1-Channel Mono | |
2.2 | |
5|3 | |
5.5 | |
2.4@3V | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
Implement this TS472IQT class D amplifier from STMicroelectronics for a stronger and more powerful output sound. It has a differential input signal and a differential output signal. It has a maximum load resistance of 10000 Ohm. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 80 dB. This device uses a single power supply.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.