STMicroelectronicsTS472EIJTAudio Amplifiers
Audio Amp Microphone 1-CH Mono Class-AB 12-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Microphone | |
| Class-AB | |
| 0.1% | |
| Differential | |
| 1-Channel Mono | |
| 2.2 | |
| 3|5 | |
| 5.5 | |
| 2.4@3V | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35 mm |
| Package Width | 1.8 mm |
| Package Length | 2.13 mm |
| PCB changed | 12 |
| Supplier Package | Flip-Chip |
| 12 |
This TS472EIJT class D amplifier manufactured from STMicroelectronics will strengthen your audio sound. It has a differential input signal and a differential output signal. It has a maximum load resistance of 10000 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 80 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
