STMicroelectronicsTS4621EIJTAudio Amplifiers

Audio Amp Headphone 2-CH Stereo Class-G 16-Pin Flip-Chip T/R

Enhance your output audio today by adding this TS4621EIJT class D amplifier from STMicroelectronics. It has a maximum load resistance of 32 Ohm. It has a differential input signal and a single output signal. It has a 2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 100 dB. This device uses a single power supply.

Import TariffMay apply to this part

2 parts: Ships tomorrow

This item has been discontinued

    Total$0.75Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1735+
      Manufacturer Lead Time:
      0 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: $0.7458
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1735+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.7458

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.