Taiwan SemiconductorTS432BIX RFGVoltage References
V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 0.5% | |
| 50ppm/°C | |
| 1.24 to 18 | |
| 18 | |
| 100 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

