Taiwan SemiconductorTS432BCXVoltage References
V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 0.5% | |
| 50ppm/°C | |
| 1.24 to 18 | |
| 18 | |
| 100 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

