STMicroelectronicsTS431BILTVoltage References

V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R

Even in the event of large power supply variations, this TS431BILT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With a voltage no larger than 10 V, this will supply sufficient power to your circuit. It has an initial accuracy of 1%. With an output that has a voltage of 1.24 to 6 V, this is power management at its best. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 7,059 parts

Regional Inventory: 4,059

    Total$0.28Price for 1

    4,059 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2759
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,059 parts
      • Price: $0.2759
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2515+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.2289
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.2162

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.