25-50% Off
STMicroelectronicsTS419ISTAudio Amplifiers
Audio Amp Speaker 1-CH Mono 0.367W Class-AB 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 1.1 | |
| 0.2%@16Ohm@220mW|0.15%@32Ohm@150mW | |
| Differential | |
| 1-Channel Mono | |
| 2 | |
| 3|5 | |
| 5.5 | |
| 8@5V | |
| Single | |
| 0.367x1@16Ohm | |
| 580 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
With this TS419IST class D amplifier from STMicroelectronics you can boost the quality of your sound. Its maximum power dissipation is 580 mW. It has a single input signal and a differential output signal. It has a maximum load resistance of 32 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 56 dB. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

