STMicroelectronicsTS4061AILT-1.25Voltage References
V-Ref Precision 1.25V 15mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 0.1% | |
| 35ppm/°C | |
| 4mV | |
| 1.25 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TS4061AILT-1.25 voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. With an output that has a voltage of 1.25 V, this is power management at its best. This voltage reference circuit supports shunt topology. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

