STMicroelectronicsTS4041CILT-1.2Voltage References
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 0.5% | |
| 120ppm/°C | |
| 6mV | |
| 1.225 | |
| 12 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TS4041CILT-1.2 voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 1.225 V, this is power management at its best. It has an initial accuracy of 0.5%. This voltage reference circuit supports shunt topology. Users like the load regulation of 6mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 120ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

