STMicroelectronicsTS4040DILT-2.5Voltage References

V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TS4040DILT-2.5 voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 1%. Maintain a constant voltage level with a load regulation of 8mV. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 150ppm/°C.

12,000 parts: Ships tomorrow

    Total$1,182.60Price for 6000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 12,000 parts
      • Price: $0.1971

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.