VishayTS3YJ500MR15

Res Cermet Trimmer 50 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R

Optimize functionality in your circuit by placing this TS3YJ500MR15 potentiometer from Vishay at critical points. This product has a resistance value of 50 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±150 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The TS3YJ500MR15 part has a j-hook termination style. This device utilizes cermet technology. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 2.2 mm tall and 3.5 mm deep.

No Stock Available

Quantity Increments of 1000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.4006
    1. 1+$1.4006
    2. 5000+$1.3866
    3. 10000+$1.3728
    4. 25000+$1.3590
    5. 50000+$1.3454
    6. 100000+$1.1008
    7. 250000+$1.0893
    8. 500000+$1.0705

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.