VishayTS3YJ101MR15
Res Cermet Trimmer 100 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100 | |
| 20% | |
| 200 | |
| 0.125 (1/8) | |
| Cermet | |
| -55 | |
| 125 | |
| ±150 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.93 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 1 | |
| 250 | |
| 50 | |
| 1 | |
| Tape and Reel | |
| 3.2 | |
| 3.5 | |
| 2.2 | |
| 0.1 | |
| Surface Mount |
Optimization and calibration of resistance in a circuit has never been easier with this TS3YJ101MR15 potentiometer from Vishay! This product has a resistance value of 100 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±150 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. The TS3YJ101MR15 part has a j-hook termination style. This product is 3.2 mm long, 2.2 mm tall and 3.5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

