| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch|Analog Multiplexer |
| Configuration | Seven 1:2 |
| Switch Architecture | SPDT |
| Multiplexer Architecture | 1:2 |
| Number of Channels per Chip | 7 |
| Number of Inputs per Chip | 7 |
| Number of Outputs per Chip | 14 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Bus to Bus (ns) | 7@3.3V@5V |
| Maximum Turn-On Time (ns) | 13@3.3V@5V |
| Maximum Turn-Off Time (ns) | 13@3.3V@5V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 1300(Typ)@3.3V@5V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Dual Supply Voltage (V) | 3|4.5 |
| Typical Dual Supply Voltage (V) | 3.3|5 |
| Maximum Dual Supply Voltage (V) | 3.6|5.5 |
| Typical Supply Current (mA) | 0.2@3.6V@5.5V |
| Maximum Supply Current (mA) | 0.5/0.05@3.6V@5.5V |
| Maximum Low Level Output Current (mA) | 128 |
| Maximum High Level Output Current (mA) | 128 |
| Maximum On Resistance (Ohm) | 9@3.6V@5.5V |
| Maximum On Resistance Range (Ohm) | 5 to 10 |
| Power Supply Type | Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3 |
| Package Length | 6 |
| PCB changed | 32 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 32 |
| Lead Shape | No Lead |