| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch|Analog Multiplexer | |
| Quad 1:2 | |
| SPDT | |
| 1:2 | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 5@3.3V@-40C to 85C | |
| 7@3.3V@-40C to 85C | |
| 7@3.3V@-40C to 85C | |
| 500(Typ)@3.3V | |
| Single | |
| Single | |
| 3 | |
| 3.6 | |
| 0.7@3.6V | |
| 1.5@3.6V@-40C to 85C | |
| 128 | |
| 128 | |
| 6@3V | |
| 5 to 10 | |
| 20 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 3.7(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TVSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
