| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch|Analog Multiplexer |
| Configuration | Single 1:2 |
| Switch Architecture | SPDT |
| Multiplexer Architecture | 1:2 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 4 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Data Rate (Mbps) | 480 |
| Maximum Propagation Delay Bus to Bus (ns) | 0.1(Typ)@4.3V |
| Maximum Turn-On Time (ns) | 400@4.3V@-40C to 85C |
| Maximum Turn-Off Time (ns) | 400@4.3V@-40C to 85C |
| Maximum Frequency (25°C) @ Vcc (MHz) | 5500(Typ)@4.3V |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Dual Supply Voltage (V) | 2.7|4.3 |
| Typical Dual Supply Voltage (V) | 3|5 |
| Maximum Dual Supply Voltage (V) | 4.3|5.5 |
| Typical Supply Current (mA) | 0.04@4.3V@-40C to 85C |
| Maximum Supply Current (mA) | 0.07@4.3V@-40C to 85C |
| Maximum On Resistance (Ohm) | 6.5(Typ)@2.7V |
| Maximum On Resistance Range (Ohm) | 5 to 10 |
| Propagation Delay Test Condition (pF) | 5 |
| Power Supply Type | Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.85(Max) |
| Package Length | 2.65(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| Pin Count | 16 |
| Lead Shape | No Lead |