| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Single 2:1 |
| Multiplexer Architecture | 2:1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 2 |
| Chip Enable Signals | Yes |
| Maximum Data Rate (Mbps) | 480 |
| Maximum Propagation Delay Bus to Bus (ns) | 0.25(Typ)@3.3V|0.25(Typ)@2.5V@-40C to 85C |
| Maximum Turn-On Time (ns) | 50@2.5V@-40C to 85C |
| Maximum Turn-Off Time (ns) | 23@2.5V@-40C to 85C |
| Maximum Frequency (25°C) @ Vcc (MHz) | 1000(Typ)@3.3V@-40C to 85C |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Single Supply Voltage (V) | 2.3 |
| Typical Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 3.6 |
| Maximum Supply Current (mA) | 0.03@3.6V |
| Maximum Low Level Output Current (mA) | 120 |
| Maximum High Level Output Current (mA) | 120 |
| Maximum On Resistance (Ohm) | 6@3V |
| Maximum On Resistance Range (Ohm) | 5 to 10 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| Pin Count | 10 |
| Lead Shape | No Lead |