| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Analog Switch|Analog Multiplexer | |
| Dual 1:2 | |
| SPDT | |
| 1:2 | |
| 1 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 480 | |
| 0.25(Typ)@2.5V|0.25(Typ)@3.3V@-40C to 125C | |
| 50@2.5V@-40C to 125C | |
| 23@2.5V@-40C to 125C | |
| 0.9(Typ)@3.3V@-40C to 125C | |
| Single | |
| Single | |
| 2.3 | |
| 3 | |
| 3.6 | |
| 0.03@3.6V@-40C to 125C | |
| 120 | |
| 120 | |
| 6@3V | |
| 5 to 10 | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.55(Max) |
| Package Length | 2.05(Max) |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UQFN |
| 10 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

