| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Quad 2:1 |
| Multiplexer Architecture | 2:1 |
| Number of Channels per Chip | 4 |
| Number of Inputs per Chip | 16 |
| Number of Outputs per Chip | 8 |
| Chip Enable Signals | No |
| Maximum Data Rate (Mbps) | 3800 |
| Maximum Propagation Delay Bus to Bus (ns) | 0.25(Typ)@1.8V |
| Maximum Turn-On Time (ns) | 9@2.1V |
| Maximum Turn-Off Time (ns) | 5@2.1V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 1900(Typ)@1.8V |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Single Supply Voltage (V) | 1.5 |
| Typical Single Supply Voltage (V) | 1.8 |
| Maximum Single Supply Voltage (V) | 2.1 |
| Minimum Dual Supply Voltage (V) | ±1.5 |
| Typical Dual Supply Voltage (V) | ±1.65 |
| Maximum Dual Supply Voltage (V) | ±1.8 |
| Maximum High Level Output Current (mA) | 100 |
| Maximum On Resistance (Ohm) | 20@1.8V |
| Maximum On Resistance Range (Ohm) | 10 to 25 |
| Propagation Delay Test Condition (pF) | 10 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.6(Max) |
| Package Length | 9.1(Max) |
| PCB changed | 42 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 42 |
| Lead Shape | No Lead |