| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SP4T | |
| SP4T | |
| 2 | |
| 2 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 9.5@3.3V | |
| 4.5@2.5V | |
| 165(Typ)@3.3V | |
| Single | |
| Single | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| 0.0025@3.6V | |
| 0.007@3.6V | |
| 128 | |
| 128 | |
| 22@2.3V | |
| 10 to 25 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 3.6 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TVSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
