| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch |
| Configuration | Dual SPST |
| Switch Architecture | SPST |
| Number of Channels per Chip | 2 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 2 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Turn-On Time (ns) | 18@1.95V |
| Maximum Turn-Off Time (ns) | 10@1.95V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 125(Typ)@3.6V|123(Typ)@1.95V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 1.65 |
| Typical Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 3.6 |
| Maximum Supply Current (mA) | 0.000075@3.6V |
| Maximum Low Level Output Current (mA) | 100 |
| Maximum High Level Output Current (mA) | 100 |
| Maximum On Resistance (Ohm) | 1.5@1.8V |
| Maximum On Resistance Range (Ohm) | 1 to 5 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 8 |
| Lead Shape | Gull-wing |