| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 1 | |
| No | |
| 850(Typ) | |
| Open Collector | |
| 36 | |
| 5@30V | |
| 2 | |
| 36 | |
| ±18 | |
| 106 | |
| 90 to 110 | |
| 0.25@5V | |
| 16@5V | |
| 0.5(Typ)@5V | |
| Single|Dual | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Include this TS391SN2T1G comparator circuit from ON Semiconductor into your circuit design if you need a high gain differential amplifier to compare input voltages and currents. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a maximum operating temperature of 150 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

