STMicroelectronicsTS391IYLTLinear Comparators
Comparator Single ±18V/36V Automotive AEC-Q100 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Voltage Comparator | |
1 | |
No | |
1.3 | |
0.5 to 5 | |
Open Collector | |
±18|36 | |
5@5V | |
2 | |
36 | |
±18 | |
106.02 | |
90 to 110 | |
0.25@5V | |
16@5V | |
0.5@5V | |
Single|Dual | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
This specially engineered electronic TS391IYLT comparator circuit from STMicroelectronics compares two input voltages and outputs a signal to tell you the larger of the two signals. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip. This device is made with bipolar technology.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.