STMicroelectronicsTS372CDTLinear Comparators
Comparator Dual ±8V/16V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| 0.6 | |
| 0.5 to 5 | |
| Open Drain | |
| ±8|16 | |
| 10@5V | |
| 3 | |
| 16 | |
| ±8 | |
| 0.000001(Typ) | |
| 20(Max) | |
| 0.75@5V | |
| 710 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Use this high-gain TS372CDT comparator circuit from STMicroelectronics in devices that measure and digitize analog signals. Its maximum power dissipation is 710 mW. It has an open drain output. Its typical dual supply voltage is ±5 V, with a minimum of ±1.5 V and maximum of ±8 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with biCMOS technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

