Taiwan SemiconductorTS35P07GBridge Rectifiers
Diode Rectifier Bridge Single 1KV 35A 4-Pin TS-6P Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 35 | |
| 700 | |
| 350 | |
| 1.1@17.5A | |
| 10 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 20.3(Max) |
| Package Width | 4.8(Max) |
| Package Length | 30.3(Max) |
| PCB changed | 4 |
| Supplier Package | TS-6P |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

