Taiwan SemiconductorTS34118CS28 C8Speech Network
Speech Network Speech Network IC 8dB 28-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Speech Network IC | |
| Telephones and Telephone Equipment | |
| 8 | |
| 8 | |
| 3.5 | |
| 5 | |
| 6.5 | |
| 8 | |
| 5.5 | |
| -20 | |
| 60 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.63(Max) |
| Package Width | 7.59(Max) |
| Package Length | 18(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 28 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

