STMicroelectronicsTS339IPTLinear Comparators
Comparator Quad ±8V/16V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 4 | |
| No | |
| 75 | |
| 85 | |
| 2.5 | |
| 0.5 to 5 | |
| Open Drain | |
| ±8|16 | |
| 5@10V | |
| 2.7 | |
| 16 | |
| ±8 | |
| 0.000001(Typ)@5V | |
| 20(Max) | |
| 0.08@5V | |
| 125 | |
| -40 | |
| 710 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
By implementing this unique TS339IPT comparator circuit from STMicroelectronics into your electronic devices, you'll be able to distinguish the larger of two input voltage and current signals. Its maximum power dissipation is 710 mW. It has an open drain output. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses one or two power supplies. This device utilizes CMOS technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

